
Var MOV 150VAC/200VDC 4500A 240V Radial T/R
Checking distributor stock and pricing after the page loads.
TDK B72214S151K551 technical specifications.
| Capacitance | 570pF |
| Package/Case | Radial |
| Energy | 40J |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.