The TDK B72214S170K151 is a single SIDAC with a varistor voltage of 27V and an energy rating of 5J. It can withstand a maximum surge current of 1kA and has a maximum voltage rating of 17V AC and 22V DC. The device is available in a through hole mount package and is packaged in quantities of 3000 on a tape and reel. The SIDAC operates within a standard temperature range and meets the requirements for a SIDAC.
Checking distributor stock and pricing after the page loads.
TDK B72214S170K151 technical specifications.
| Energy | 5J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 27V |
| RoHS | Compliant |
No datasheet is available for this part.