
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) with a 130V AC voltage rating and 170V DC rated voltage. Features a 205V varistor voltage (184.5V min, 225.5V max) and 340V clamping voltage, capable of handling 6kA max surge current and 50J energy. Operating temperature range from -40°C to 85°C, with 650pF capacitance and tin contact plating.
Sign in to ask questions about the TDK B72214S2131K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S2131K101 technical specifications.
| Capacitance | 650pF |
| Package/Case | Radial |
| Clamping Voltage | 340V |
| Contact Plating | Tin |
| Diameter | 14mm |
| Energy | 50J |
| ESD Protection | No |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2131K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.