
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 140VAC / 180VDC voltage rating with a 220V varistor voltage (10% tolerance). Offers a 6kA maximum surge current and 50A clamping current with 360V clamping voltage. Designed for through-hole mounting with a 7.5mm lead pitch and a 15.5mm diameter. Operating temperature range of -40°C to 85°C, with UL94 V-0 flammability rating.
TDK B72214S2141K101 technical specifications.
| Capacitance | 610pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 360V |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 4.7mm |
| Diameter | 15.5mm |
| Energy | 55J |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 15.5mm |
| RoHS | Compliant |
No datasheet is available for this part.