The B72214S2151K551 is a single-circuit metal oxide varistor from TDK, designed for overvoltage and ESD protection. It features a radial package with a through-hole mount, suitable for applications requiring a high surge current rating of 6kA and energy absorption of 60J. The varistor voltage is rated at 240V, with a maximum voltage rating of 150V AC. It is available in a tape and reel packaging format, with a quantity of 3000 units per package.
TDK B72214S2151K551 technical specifications.
| Package/Case | Radial |
| Energy | 60J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2151K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.