
Radial leaded Metal Oxide Varistor (MOV) for circuit protection, featuring a 360V varistor voltage (324V-396V tolerance) and rated for 230VAC/300VDC. This through-hole component offers a 50A current rating, 6kA surge current capability, and 90J energy absorption. With a 7.5mm lead pitch and 15.5mm width, it operates within a -40°C to 85°C temperature range and includes tin contact plating. Packaged in bulk, this RoHS compliant device provides reliable overvoltage protection.
TDK B72214S2231K101 technical specifications.
| Capacitance | 380pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 50A |
| Energy | 90J |
| ESD Protection | No |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.070548oz |
| Width | 15.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
