
Radial leaded varistor for through-hole mounting, featuring a 560V DC rated voltage and 420V AC rated voltage. Offers 136J energy absorption and a 50A clamping current, with a maximum surge current of 5kA. Capacitance is 220pF, and it operates within a temperature range of -40°C to 85°C. The component has a lead pitch of 7.5mm and is RoHS compliant.
TDK B72214S2421K101 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Contact Plating | Tin |
| Current Rating | 50A |
| Energy | 136J |
| ESD Protection | No |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Weight | 0.070548oz |
| Width | 15.5mm |
| RoHS | Compliant |
No datasheet is available for this part.