
Radial leaded, through-hole mount metal oxide varistor (MOV) with 460V AC / 615V DC voltage rating. Features 150J energy absorption, 5kA maximum surge current, and 50A clamping current. Offers 750V varistor voltage with a 10% tolerance. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the TDK B72214S2461K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S2461K101 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 7.8mm |
| Energy | 150J |
| ESD Protection | No |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2461K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
