Sign in to ask questions about the TDK B72214S2461K501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S2461K501 technical specifications.
| Package/Case | Radial |
| Energy | 150J |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2461K501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.