
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 510V AC / 670V DC voltage rating, 820V varistor voltage, and 165J energy absorption. Offers a 5kA maximum surge current and 50A clamping current. Through-hole mount with tin-plated radial leads and a 7.5mm lead pitch. Operating temperature range of -40°C to 85°C.
Sign in to ask questions about the TDK B72214S2511K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S2511K101 technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Contact Plating | Tin |
| Current Rating | 50A |
| Energy | 165J |
| ESD Protection | No |
| Height | 19mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 670V |
| Weight | 0.141096oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2511K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.