The B72214S251K501 SIDAC from TDK features a maximum varistor voltage of 429V and a minimum varistor voltage of 351V. It can handle a maximum surge current of 4.5kA and stores 65J of energy. This component is available in a bulk packaging with 500 units per package and is suitable for through-hole mounting.
TDK B72214S251K501 technical specifications.
| Energy | 65J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S251K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.