
Radial leaded, through-hole mount metal oxide varistor (MOV) with 180J energy rating and 50A current rating. Features a varistor voltage of 910V with a 10% tolerance, and a maximum AC voltage rating of 550V, with a DC rated voltage of 745V. Offers a clamping voltage of 1.5kV and a maximum surge current of 5kA. Operates within a temperature range of -40°C to 85°C, with a lead pitch of 7.5mm and tin contact plating.
Sign in to ask questions about the TDK B72214S2551K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S2551K101 technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.5kV |
| Contact Plating | Tin |
| Current Rating | 50A |
| Depth | 4.7mm |
| Energy | 180J |
| ESD Protection | No |
| Height | 19mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2551K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
