
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 680VAC / 895VDC maximum voltage rating, 1.1kV varistor voltage, and 5kA maximum surge current capability. Offers 220J energy absorption and 50A clamping current. Through-hole mount with a 7.5mm lead pitch. Operating temperature range of -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the TDK B72214S2681K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S2681K101 technical specifications.
| Capacitance | 140pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Current Rating | 50A |
| Energy | 220J |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Weight | 0.141096oz |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S2681K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
