Var 275VAC 350VDC 4500A 430V Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
TDK B72214S271K531 technical specifications.
| Capacitance | 440pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Varistor Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.