The TDK B72214S300K531 is a SIDAC with a varistor voltage of 47V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can withstand a maximum surge current of 1kA and has a maximum voltage rating of 300V AC and 38V DC. It is available in a through hole mount package and is packaged in tape and reel with 750 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S300K531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S300K531 technical specifications.
| Capacitance | 4.95nF |
| Clamping Current | 10A |
| Energy | 9J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S300K531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.