Var 300VAC 385VDC 4.5kA 470V Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
TDK B72214S301K531 technical specifications.
| Capacitance | 400pF |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Varistor Voltage | 470V |
| RoHS | Compliant |
No datasheet is available for this part.