The TDK B72214S350K531 is a single SIDAC with a varistor voltage of 56V and an energy rating of 10J. It can withstand a maximum surge current of 1kA. The device is packaged in a through-hole configuration, suitable for mounting on a printed circuit board. Operating temperature range is not specified. The SIDAC is available in quantities of 3000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
TDK B72214S350K531 technical specifications.
| Energy | 10J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.