
SIOV METAL OXIDE VARISTOR
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.2nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Depth | 4.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Varistor Voltage | 56V |
| Voltage Tolerance | 10% |
| RoHS | Not CompliantNo |
