TDK's B72214S421K201 is a SIDAC with a varistor voltage of 680V, operating within a range of 612V to 748V. It can withstand a maximum surge current of 4.5kA and stores up to 90J of energy. This component is available in a through-hole package, supplied in bulk quantities of 250 units.
Checking distributor stock and pricing after the page loads.
| Energy | 90J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 680V |
| RoHS | Compliant |