TDK B72214S441K101 technical specifications.
| Capacitance | 210pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.18kV |
| Depth | 6.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 715V |
| Voltage Rating | 585V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S441K101 to view detailed technical specifications.
No datasheet is available for this part.