
Varistor 615 V, B72214-S 461-K101, EPCOS
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Contact Plating | Tin |
| Energy | 100J |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 460V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Standard |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |