Varistor 670 V, B72214-S 511-K101, EPCOS
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.355kV |
| Depth | 6.8mm |
| Energy | 110J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 510V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | Standard |
| Varistor Voltage | 820V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |