The B72214S600K501 is a SIDAC from TDK with a varistor voltage of 100V, operating between 90V and 110V. It has a maximum surge current of 4.5kA and an energy rating of 17J. This component is available in bulk packaging with 3000 units per package. It is designed for through hole mounting.
Sign in to ask questions about the TDK B72214S600K501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214S600K501 technical specifications.
| Energy | 17J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S600K501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.