
Radial leaded SIDAC with a 1kV varistor voltage and 10% tolerance. Features a 625Vrms AC maximum voltage rating and 825VDC maximum voltage rating, with a 4.5kA maximum surge current capability. Offers a 50A clamping current and 1.65kV clamping voltage. Operates within a -40°C to +85°C temperature range, with a 130J energy rating and 150pF capacitance. Through-hole mountable with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214S621K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Clamping Voltage-Max | 1.65kV |
| Depth | 7.5mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5kA |
| Max Supply Voltage | 625V |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Varistor Voltage | 1kV |
| Voltage Rating | 825V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S621K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
