
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features 130VAC/170VDC maximum voltage rating, 6kA maximum surge current, and 205V varistor voltage with a 10% tolerance. Offers 50J energy absorption and 340V clamping voltage at 50A clamping current. Through-hole mounting with a 5mm lead pitch, operating from -40°C to 85°C. Bulk packaged with tin contact plating.
TDK B72214T2131K101 technical specifications.
| Capacitance | 650pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Diameter | 14mm |
| Energy | 50J |
| ESD Protection | No |
| Height | 22mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 130V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
