
TDK B72214T2131K105 technical specifications.
| Capacitance | 880pF |
| Package/Case | SIP |
| Clamping Voltage | 340V |
| Depth | 21.6mm |
| Energy | 50J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Thickness | 13mm |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2131K105 to view detailed technical specifications.
No datasheet is available for this part.