
Var MOV 150VAC/200VDC 6000A 240V Thru-Hole Pin Automotive Tray
Checking distributor stock and pricing after the page loads.
TDK B72214T2151K105 technical specifications.
| Capacitance | 750pF |
| Package/Case | SIP |
| Clamping Voltage | 395V |
| Depth | 21.6mm |
| Energy | 60J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Thickness | 13mm |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.