The TDK B72214T2171K105 is a metal oxide varistor with a clamping voltage of 455V and a maximum surge current of 6kA. It has a capacitance of 670pF and an energy rating of 70J. The varistor is available in a SIP package with a lead pitch of 5mm and a length of 17mm. It is designed for through hole mounting and has a thickness of 13mm. The device is rated for a maximum voltage of 225V DC and 175V AC.
Checking distributor stock and pricing after the page loads.
TDK B72214T2171K105 technical specifications.
| Capacitance | 670pF |
| Package/Case | SIP |
| Clamping Voltage | 455V |
| Depth | 21.6mm |
| Energy | 70J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD |
| Thickness | 13mm |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Not Compliant |
No datasheet is available for this part.