
The TDK AdvanceD Thermofuse is a single-circuit varistor with a capacitance of 530pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is rated for a maximum voltage of 300V DC and 230V AC. It is available in a SIP package with a lead pitch of 5mm and a length of 17mm. The varistor voltage is 360V, with a minimum varistor voltage of 324V and a maximum varistor voltage of 396V.
TDK B72214T2231K105 technical specifications.
| Capacitance | 530pF |
| Package/Case | SIP |
| Clamping Voltage | 595V |
| Depth | 21.6mm |
| Energy | 90J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Thickness | 13mm |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72214T2231K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
