
The TDK B72214T2251K105 is a metal oxide varistor with a clamping voltage of 650V and a DC rated voltage of 320V. It has a capacitance of 490pF and a varistor voltage of 390V. The varistor is packaged in a SIP package type and is designed for through hole mounting. It is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
TDK B72214T2251K105 technical specifications.
| Capacitance | 490pF |
| Package/Case | SIP |
| Clamping Voltage | 650V |
| Depth | 21.6mm |
| Energy | 100J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Voltage Rating (DC) | 320V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T |
| Thickness | 13mm |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Not Compliant |
No datasheet is available for this part.