
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 430V varistor voltage with a 10% tolerance. This component offers a maximum AC voltage rating of 275V and a DC rated voltage of 350V, with a maximum surge current of 6kA. Designed for through-hole mounting with a 5mm lead pitch, it provides 110J of energy absorption and a clamping current of 50A at 710V. Operating temperature range is -40°C to 85°C, with tin contact plating and a bulk package.
TDK B72214T2271K101 technical specifications.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Energy | 110J |
| ESD Protection | No |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD Thermofuse |
| Thickness | 11.2mm |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214T2271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.