
This metal oxide varistor from TDK has a capacitance of 440pF and a voltage rating of 350V DC. It is packaged in a SIP format and is designed for through hole mounting. The varistor has a maximum operating temperature range of -40°C to 85°C and a maximum surge current of 6kA.
TDK B72214T2271K105 technical specifications.
| Capacitance | 440pF |
| Package/Case | SIP |
| Clamping Voltage | 710V |
| Depth | 21.6mm |
| Energy | 110J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Thickness | 13mm |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72214T2271K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.