
Metal Oxide Varistor (MOV) for circuit protection. Features 300VAC/385VDC voltage rating, 470V varistor voltage with 10% tolerance, and a 6kA maximum surge current capability. Designed for through-hole mounting with pin leads, this component offers 125J energy absorption and a 50A current rating. Operating temperature range is -40°C to 85°C.
TDK B72214T2301K101 technical specifications.
| Capacitance | 300pF |
| Package/Case | SIP |
| Clamping Current | 50A |
| Contact Plating | Tin |
| Current Rating | 50A |
| Energy | 125J |
| ESD Protection | No |
| Height | 22mm |
| Lead/Base Style | Pin |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Surface Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
