TDK's AdvanceD Thermofuse varistor features a capacitance of 400pF and a maximum operating temperature of 85°C. It has a clamping voltage of 775V and a maximum surge current of 6kA. The varistor is available in a SIP package with a lead pitch of 5mm and a length of 17mm. It is rated for a maximum voltage of 385V and has a varistor voltage of 470V.
Checking distributor stock and pricing after the page loads.
TDK B72214T2301K105 technical specifications.
| Capacitance | 400pF |
| Package/Case | SIP |
| Clamping Voltage | 775V |
| Depth | 21.6mm |
| Energy | 125J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Thickness | 13mm |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Not Compliant |
No datasheet is available for this part.
