TDK B72214T2321K105 technical specifications.
| Capacitance | 370pF |
| Package/Case | SIP |
| Clamping Voltage | 840V |
| Depth | 21.6mm |
| Energy | 136J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Thickness | 13mm |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72214T2321K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
