TDK B72214T2381K105 technical specifications.
| Capacitance | 315pF |
| Package/Case | SIP |
| Clamping Voltage | 1.025kV |
| Depth | 21.6mm |
| Energy | 165J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD Thermofuse |
| Thickness | 13mm |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72214T2381K105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.