The TDK B72214T2421K105 is a metal oxide varistor with a DC rated voltage of 560V and an AC voltage rating of 420V. It features a clamping voltage of 1.12kV and is packaged in a through-hole configuration. The varistor is designed for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72214T2421K105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72214T2421K105 technical specifications.
| Capacitance | 290pF |
| Package/Case | SIP |
| Clamping Voltage | 1.12kV |
| Depth | 21.6mm |
| Energy | 180J |
| Lead Pitch | 5mm |
| Length | 17mm |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AdvanceD |
| Thickness | 13mm |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72214T2421K105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
