
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 350V DC rated voltage and 275V AC rated voltage, with a varistor voltage of 430V. Offers 280J energy absorption and a clamping current of 100A, with a maximum surge current of 12kA and maximum output current of 8kA. Designed for through-hole mounting with a 10mm lead pitch and a 22.5mm diameter. Operates across a temperature range of -40°C to 85°C.
TDK B72220P3271K101 technical specifications.
| Capacitance | 1.15nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Diameter | 22.5mm |
| Energy | 280J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperioR-MP |
| Thickness | 6.5mm |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
