
Radial SIDAC, 470V Varistor Voltage, 10% tolerance, 300V AC max voltage rating, 385V DC rated voltage. Features 12kA max surge current, 775V clamping voltage, 100A clamping current, and 305J energy. Operates from -40°C to 85°C with a 1.05nF capacitance. Through-hole mounting with a 10mm lead pitch. RoHS compliant.
TDK B72220P3301K101 technical specifications.
| Capacitance | 1.05nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Depth | 6.8mm |
| Diameter | 22.5mm |
| Energy | 305J |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperioR-MP |
| Thickness | 6.8mm |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220P3301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.