
Var MOV 625VAC/825VDC 10000A 1000V Radial Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Diameter | 23mm |
| Energy | 540J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Superior MP |
| Thickness | 10.3mm |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| RoHS | Compliant |