Sign in to ask questions about the TDK B72220Q0141K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220Q0141K101 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 130A |
| ESD Protection | No |
| Height | 27mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15kA |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SIOV |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220Q0141K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.