
20mm disc SIDAC with 150VAC voltage rating and 240V varistor voltage. Features 395V clamping voltage, 8kA max surge current, and 85J energy absorption. Through-hole mounting with radial termination and 10mm lead pitch. Operates from -40°C to 85°C, with 1.55nF capacitance and 100A current rating. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.55nF |
| Package/Case | Metal |
| Clamping Voltage | 395V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 85J |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.529109oz |
| RoHS | Compliant |