Sign in to ask questions about the TDK B72220S0171K531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220S0171K531 technical specifications.
| Capacitance | 1.35nF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Current Rating | 100A |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0171K531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
