
Transient Voltage Suppressor (TVS) diode featuring Metal Oxide technology. Offers a varistor voltage of 430V, with maximum AC and DC voltage ratings of 275VAC and 350VDC respectively. Designed for through-hole mounting with a 10mm terminal pitch and radial lead style. Provides a maximum surge current capability of 8000A and a clamping voltage of 710V at 100A. Operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK B72220S0271K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220S0271K101 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 10 |
| Lead Style | Radial |
| Product Depth (mm) | 5.4 |
| Product Height (mm) | 25.5 |
| Product Diameter (mm) | 21.5 |
| Product Weight (g) | 2.7 to 15.7 |
| Wire Form | Straight |
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 630pF |
| Clamping Voltage | 710V |
| Clamping Current | 100A |
| Maximum Surge Current | 8000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72220S0271K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.