
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 26J energy absorption. Features a 38V DC rated voltage and 30V AC rated voltage, with a varistor voltage of 47V (42.3V to 51.7V tolerance). Designed for circuit protection, it handles a clamping current of 20A and a maximum surge current of 2kA, with a clamping voltage of 93V. Operates across a temperature range of -40°C to 85°C, with a capacitance of 9.35nF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72220S0300K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220S0300K101 technical specifications.
| Capacitance | 9.35nF |
| Package/Case | Metal |
| Clamping Current | 20A |
| Clamping Voltage | 93V |
| Depth | 4.9mm |
| Diameter | 20mm |
| Energy | 26J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.9mm |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S0300K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
