
Radial-leaded varistor for through-hole mounting, featuring a 120V varistor voltage with a 10% tolerance. This component offers a 100V DC rated voltage and 75V AC voltage rating, with a clamping voltage of 200V and a clamping current of 100A. It provides 40 Joules of energy absorption and a maximum surge current of 6.5kA, operating within a temperature range of -40°C to 85°C. The radial leads have a 10mm pitch and 30mm length, with a 20mm diameter and 4.6mm thickness.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.9nF |
| Clamping Current | 100A |
| Clamping Voltage | 200V |
| Depth | 4.6mm |
| Diameter | 20mm |
| Energy | 40J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.6mm |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| Weight | 0.529109oz |
| RoHS | Compliant |
