
Radial leaded SIDAC with a 220V varistor voltage and 10% tolerance. Features a 360V clamping voltage, 100A clamping current, and 8kA max surge current. Operates within a -40°C to 85°C temperature range, with a 140V AC max supply voltage and 180V DC rated voltage. This through-hole mount component has a 10mm lead pitch and 1.24nF capacitance, offering 78J energy absorption.
Sign in to ask questions about the TDK B72220S141K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220S141K101 technical specifications.
| Capacitance | 1.24nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 360V |
| Depth | 4.8mm |
| Energy | 78J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 140V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S141K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
