Var MOV 150VAC/200VDC 8000A 240V Radial Bulk
TDK B72220S151K101 technical specifications.
| Capacitance | 1.16nF |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Depth | 4.9mm |
| Energy | 85J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Supply Voltage | 150V |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 240V |
| Voltage Rating | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.