
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 130V AC / 170V DC voltage rating, 205V varistor voltage (10% tolerance), and 100J energy absorption. Offers a 10kA maximum surge current and 100A clamping current at 340V. Operates across a -40°C to 85°C temperature range with a 1.34nF capacitance. Through-hole mount with 10mm lead pitch.
Sign in to ask questions about the TDK B72220S2131K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220S2131K101 technical specifications.
| Capacitance | 1.34nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Depth | 5mm |
| Energy | 100J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2131K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
