
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 360J energy rating, 100A clamping current, and 1.5kV clamping voltage. Offers 550V AC and 745V DC voltage ratings with a 910V varistor voltage and 10% tolerance. Through-hole mount design with a 10mm lead pitch. Operates from -40°C to 85°C.
Sign in to ask questions about the TDK B72220S2551K101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72220S2551K101 technical specifications.
| Capacitance | 320pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 1.5kV |
| Current Rating | 100A |
| Depth | 9mm |
| Energy | 360J |
| Height | 26mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Voltage Tolerance | 10% |
| Weight | 0.17637oz |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72220S2551K101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
